TruOpto OEPSE012020 LED Driver 110-264VAC in 12VDC Out 2A

MPN
OEPSE012020
Brand
TruOpto
Order Code
55-2646

Discontinued


A power supply that is primarily for use as an LED driver. Features a 100 to 264V AC input and a 2A 12V DC output this unit is suitable for a wide range of lighting applications.
  • Rugged design
  • Grill cover improves heat management
  • Short circuit protection
  • Overcurrent and overvoltage protection
  • CCC CE approval
Output Voltage 12V
Output Current 2A
Input Voltage 100 to 264V

Questions

*Question functionality currently disabled
Question by: Product code: 55-2646

Q. Can I supply 1 x 55-2616 plus 1 x 55-2612 optimally with this driver?

A. Hi John. Thank you for your question. Each of these will require 1.5A so a combined requirement of 3A which is more than the power supply can deliver – also at 12V it would be working the LEDs at their maximum tolerance which would be little better than the 10V typ.85-2908 will drive them both.


Trustpilot