Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
78-3536
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
78-3536
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Switches
>
Control Unit Switches
>
8mm Control unit components
>
Led Amber for 8mm Control Unit
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Switches
78-1849
from only
£6.14
Black Rnd Ip67 Flexi Switch 10a Mswitch
75-0067
from only
£0.728
DPST Visi On Blank Rocker Switch Grn
80-0170
from only
£1.56
Horizontal Hex BCD Switch
75-0212
from only
£1.17
Taiway Miniature Toggle Switch SPDT Centre Off
80-0330
from only
£0.297
Dil Switch 2-way 4-pin
Enlarge
Image representative of range
Led Amber for 8mm Control Unit
Order Code:
78-3536
review this product
Manufacturer:
Idec
Manufacturer Part No: LAD-SA
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£0.775
ROHS Compliant
Clearance Item
Buy
Key Features
Data Sheets
LED Lamp, Bright, Clear 24V AC/DC Amber Illumination, Rated to IP40, CSA, TUV, UL, c-UL Approval, Ideal for Small Scale Electronics and Control Panels, IDEC LAD Series
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Order code
Type
Mftr. pt. no.
78-3500
Actuator momentary push button SPDT round
AL8M-M100
78-3536
LED 24V AC/DC amber
LAD-SA
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2