TI LP2950CDTX-5.0/NOPB Linear Voltage Regulator 5V on Tape

MPN
LP2950CDTX-5.0/NOPB
Order Code
47-3609
Country of Origin
Malaysia

Discontinued


Adjustable micro-power voltage regulator from Texas Instruments with extremely low quiescent current and low dropout voltage which needs minimum capacitance for stability, current and thermal limiting.


  • Output voltage 5V
  • Dropout voltage 50mV
  • Output current 100mA
  • Supply voltage -0.3V to 30V
  • Housed in a D-PAK package
  • Suitable for use in battery powered systems
    Type Fixed positive
    Dropout Voltage 50mV
    Operating Temperature Range -40 to +125°C
    Supply voltage -0.3V to 30V
    Supply Voltage Max 30V

Trustpilot