ST LF351N Bi-Fet Operational Amplifier (LF/KF351)

ST LF351N Bi-Fet Operational Amplifier (LF/KF351)

MPN
LF351N
Brand
ST
Order Code
82-0252

Discontinued


JFET Operational Amplifier, Wide Band Type, Single Amplifier, 4MHz Bandwidth, 16V/us Slew Rate, 3mV Input Offset Voltage, 200V/mV Gain, JFET Input, 86dB CMRR, 6 to 32V Supply Voltage, 0°C to +70°C, 8-DIP Case, Internally Adjustable Input Offset Voltage, Low Power Consumption, Wide Common-mode and Differential Voltage Range, Low Input Bias and Offset Current, Output Short-circuit Protection, High Input Impedance JFET Input Stage, Internal Frequency Compensation, Latch Up Free Operation, Supplied in Tube of 50

Alternatives (1)

Accessories


Trustpilot