Christmas Opening Hours and Delivery Dates here
Brightek 1TC5003W52F2WFC2 LED SMD 5050 Warm White 2900K 6800mcd

Brightek 1TC5003W52F2WFC2 LED SMD 5050 Warm White 2900K 6800mcd

Order Code:

72-4998

Brand: Brightek MPN: 1TC5003W52F2WFC2

Discontinued


A warm white, 6800mcd LED that comes in a 5.0 x 5.0mm surface mounting package. The LED is suitable for reflow soldering and is ideal for a range of applications.


  • Available in various shades of white and choice of brightnesses
  • Wide viewing angle
  • Dimensions (L x W x H) 5.0 x 5.0 x 1.5mm
  • Operating temperature –30°C to +80°C
  • Brightek 5050 series
LED Colour White
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 6800mcd
Dominant Wavelength 2900K
Height 1.5mm
Length 5mm
Width 5mm

Trustpilot