Brightek 1TC5003W52E2WFCL LED SMD 5050 Neutral White 4000K 6400mcd

Brightek 1TC5003W52E2WFCL LED SMD 5050 Neutral White 4000K 6400mcd

Order Code:

72-4996

Brand: Brightek MPN: 1TC5003W52E2WFCL

Discontinued


A neutral white, 6300mcd LED that comes in a 5.0 x 5.0mm surface mounting package. The LED is suitable for reflow soldering and is ideal for a range of applications.


  • Available in various shades of white and choice of brightnesses
  • Wide viewing angle
  • Dimensions (L x W x H) 5.0 x 5.0 x 1.5mm
  • Operating temperature –30°C to +80°C
  • Brightek 5050 series
LED Colour White
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 6300mcd
Dominant Wavelength 4000K
Height 1.5mm
Length 5mm
Width 5mm

Trustpilot