Image representative of range

L165v Power Operational Amplifier



Order Code: 82-0088
QtyPrice
1+£1.88
10+£1.83
25+£1.76
100+£1.71
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Power Operational Amplifier, Power Type, Single Amplifier, 8V/us Slew Rate, 2mV Input Offset Voltage, 80dB Gain, 70dB CMRR, 6V to 18V Supply voltage, -40°C to +150°C, 5-Pentawatt V Case, Large Common-mode and Differential Mode Ranges, SOA Protection, Thermal Protection, Suitable for use as Power Operational Amplifier in a wide Range of Applications including Servo Amplifiers and Power Supplies, Supplied in Tube
  • Supplied in a pentawatt package

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage supply±6V to ±18V
No load supply current40mA
Power dissipation20W
Output current4A
Output voltage swing24V pk-pk
Slew rate8Vµs
Full power bandwidth50kHz
Voltage gain80dB

Questions


Be the first to ask a question

Reviews


Be the first to submit a review