Kingbright KPHHS-1005SURCK Super Bright Red LED Low Profile Mounted

MPN
KPHHS-1005SURCK CT
Brand
Kingbright
Order Code
72-9550
Country of Origin
China

Discontinued


A very low profile (0.5mm high) surface mount super bright red LED housed in an industry standard 0402 package.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.95V
Forward Current 30mA
Luminousity 150mcd
Dominant Wavelength 650nm
Height 0.5mm
Length 1mm
Re-reeling Available Yes
Width 0.5mm

Alternatives (1)


Trustpilot