Kingbright SC10-21HWA 1" Red LED Display Cathode

MPN
SC10-21HWA
Brand
Kingbright
Order Code
57-0205
Country of Origin
China

Discontinued


Rugged 25.4mm (1 inch) high seven segment display with bright red LED from Kingbright, suitable for easy mounting on PC boards or sockets.


  • Common cathode
  • Pinout configuration SA10-21
  • Low current operation
  • IC compatible
  • Right hand decimal point
  • Grey display face with white segment to maximise on/off contrast
  • Each segment contains two LED chips, decimal point has one
  • Kingbright SA/SC10 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 1in
Forward Voltage 4.5V
Length 24mm
Width 10.5mm
Common Connection Common cathode
Forward Current 25mA
Height 34mm
Luminous Intensity 2.9mcd

Alternatives (1)


Trustpilot