Kingbright SA10-21PBWA-A 1 Blue LED Display Anode

Kingbright SA10-21PBWA-A 1" Blue LED Display Anode

MPN
SA10-21PBWA-A
Brand
Kingbright
Order Code
57-0226

Discontinued


Rugged 25.4mm (1 inch) high seven segment display with blue LED from Kingbright, suitable for easy mounting on PC boards or sockets.
  • Common anode
  • Pinout configuration SA10-21
  • Low current operation
  • IC compatible
  • Right hand decimal point
  • Grey display face with white segment to maximise on/off contrast
  • Each segment contains two LED chips, decimal point has one
  • Kingbright SA/SC10 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Blue
Digit / Alpha Height 1in
Forward Voltage 6.6V
Length 24mm
Width 10.5mm
Common Connection Common anode
Forward Current 30mA
Height 34mm
Luminous Intensity 15mcd

Trustpilot