Kingbright SA10-21GWA 1" Green LED Display Anode

MPN
SA10-21GWA
Brand
Kingbright
Order Code
57-0186

Discontinued


Rugged 25.4mm (1 inch) high seven segment display with green LED from Kingbright, suitable for easy mounting on PC boards or sockets.


  • Common anode
  • Pinout configuration SA10-21
  • Low current operation
  • IC compatible
  • Right hand decimal point
  • Grey display face with white segment to maximise on/off contrast
  • Each segment contains two LED chips, decimal point has one
  • Kingbright SA/SC10 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 1in
Forward Voltage 4.4V
Length 24mm
Width 10.5mm
Common Connection Common anode
Forward Current 25mA
Height 34mm
Luminous Intensity 24mcd

Trustpilot