Kingbright L-793SRC-E 8mm Red LED 3000mcd

MPN
L-793SRC-E
Brand
Kingbright
Order Code
72-8994

Discontinued


An 8mm 1.85V super bright red LED from Kingbright with a 3000mcd luminous intensity.


  • Wide viewing angle
  • IC compatible
  • Reliable and rugged
  • Solid state reliability
  • Kingbright L-793SRC series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 660nm
Forward Current 30mA
Luminous Intensity 3000mcd
Forward Voltage 1.85V
Viewing Angle 40°
Lens Type Water clear
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 8mm

Accessories


Trustpilot