Kingbright L-793SRC-C 8mm U/b Red LED 1600mcd

MPN
L-793SRC-C
Brand
Kingbright
Order Code
55-0435
Country of Origin
China

Discontinued


This ultra bright red LED from Kingbright offers a luminous intensity in excess of 300mcd housed in an 8mm diffused package.


  • GaAlAs dice
  • IC compatible
  • Reliable and rugged
  • Long life, solid state reliability
  • 1600mcd luminous intensity
  • Particularly suited to warning devices, alarms, indication, etc.
  • Kingbright L-793/794 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 660nm
Forward Current 30mA
Luminous Intensity 1600mcd
Forward Voltage 1.85V
Viewing Angle 40°
Lens Type Water clear
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 8mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 55-0435

Q. will be running off of a 9v battery ( duracell ) what resistor will i need for this ( product code please thanks

A. Hi Jason. Thank you for your question. Your require a 238 ohm and we can offer a 237 ohm (63-1102).

Accessories


Trustpilot