Kingbright L-63YT 5mm Yellow LED Transparent Low

Kingbright L-63YT 5mm Yellow LED Transparent Low

MPN
L-63YT
Brand
Kingbright
Order Code
55-1260

Discontinued


A low profile 5mm round yellow LED with a transparent lens. Low power consumption, long life, solid state reliability, reliable and rugged.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow transparent
Luminous Intensity 35mcd
Forward Voltage 2.1V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Accessories


Trustpilot