Kingbright L-53SRC-DV 5mm Ultra Red LED 1400mcd

MPN
L-53SRC-DV
Brand
Kingbright
Order Code
55-1700
Country of Origin
China

Discontinued


A low power consumption 5mm LED that is suitable for PCB and panel mounting applications.


  • Low power consumption
  • Popular T-1 3/4 diameter package
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • All devices are intensity and colour matched
  • Cathode identified by flat on body
  • Kingbright L-53 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1400mcd
Forward Voltage 1.85V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)

Accessories


Trustpilot