Kingbright L-443HDT 2.4mm Red LED Lighthouse

MPN
L-443HDT
Brand
Kingbright
Order Code
56-0720
Country of Origin
China

Discontinued


A lighthouse style 2.4mm flat top red LED from Kingbright housed in a diffused coloured package.


  • Low power consumption
  • Fits 2.4mm hole in panel up to 4mm thick
  • Solid state reliability
  • Ideally suited to through-panel applications where a wide viewing angle is required
  • Kingbright L-443T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 700nm
Forward Current 25mA
Lens Type Red diffused
Luminous Intensity 3.2mcd
Reverse Voltage 5V
Viewing Angle 100°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2.4mm

Trustpilot