Kingbright KPT-1608QWF-E White LED Ultra Low

MPN
KPT-1608QWF-E
Brand
Kingbright
Order Code
56-0272
Country of Origin
China

Discontinued


An ultra low profile surface mount LED in white. 300mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 30mA
Luminosity 300mcd
Height 0.75mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

Trustpilot