Kingbright KP-3216SURC Red LED SMD 1206 Low Profile X2000

Kingbright KP-3216SURC Red LED SMD 1206 Low Profile X2000

MPN
KP-3216SURC
Brand
Kingbright
Order Code
72-8626
Country of Origin
China

Discontinued


A 1.95V 230mcd low profile surface mount hyper red LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Reel of 2000



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.95V
Forward Current 30mA
Luminosity 230mcd
Dominant Wavelength 630nm
Height 1.1mm
Length 3.2mm
Re-reeling Available No
Width 1.6mm

Trustpilot