Kingbright KP-2012PBC-A Blue LED 0805 Low

MPN
KP-2012PBC-A
Brand
Kingbright
Order Code
72-9667
Country of Origin
China

Discontinued


A 3.2V 60mcd low profile surface mount blue LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 60mcd
Dominant Wavelength 470nm
Height 1.1mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

Trustpilot