Kingbright KM-27SYC-08 Yellow LED Mini Mount X1000

Kingbright KM-27SYC-08 Yellow LED Mini Mount X1000

MPN
KM-27SYC-08
Brand
Kingbright
Order Code
72-8334

Discontinued


A 2V 1500mcd subminiature surface mount super bright yellow LED with a water clear lens.
  • Wide viewing angle
  • Yoke style connection
  • Long life, solid state reliability
  • Body size 2.035 x 2.21mm, overall height 2.92mm
  • Overall length 7.62mm
  • Lens diameter 1.78mm
  • Supplied on 12mm tape suitable for automatic placement equipment
  • Cathode identified by polarity mark on body
  • Kingbright KM-27XYZ-08 series
  • Supplied on reels of 1000

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Viewing Angle 20°
Forward Current 30mA
Forward Voltage 2V
Luminostiy 1500mcd
Dominant Wavelength 588nm
Height 2.92mm
Length 7.62mm
Width 2.21mm

Trustpilot