Kingbright KM-23SRC-F Superbright Red LED SOT-23

MPN
KM-23SRC-F
Brand
Kingbright
Order Code
72-8445
Country of Origin
China

Discontinued


A super bright surface mount red LED housed in an industry standard SOT-23 package.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 140°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 70mcd
Dominant Wavelength 640nm
Height 1.05mm
Length 3mm
Re-reeling Available Yes
Width 1.3mm

Trustpilot