Kingbright KA-1011SYC28 Yellow LED Xpower

Kingbright KA-1011SYC28 Yellow LED Xpower

MPN
KA-1011SYC28
Brand
Kingbright
Order Code
72-8020

Discontinued


A high power XPower surface mount LED in yellow from Kingbright. Applications include traffic signalling, backlighting, interior and exterior automotive lighting and residential architectural lighting.
  • High luminance
  • 30° viewing angle
  • Water clear lens
  • PLCC-4 package
  • Suitable for surface mount, assembly and solder processes

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Forward Voltage 2.5V
Forward Current 350mA
Luminosity 22lm
Viewing Angle 30°
Dimensions (L x W x H) 11.2 x 10 x 2.4mm
Dominant Wavelength 588nm
Power 1.2W

Trustpilot