Kingbright KA-1010QB9ZC Blue LED Xpower Wide

Kingbright KA-1010QB9ZC Blue LED Xpower Wide

MPN
KA-1010QB9ZC
Brand
Kingbright
Order Code
72-8015

Discontinued


A high power XPower surface mount LED in blue from Kingbright. Applications include traffic signalling, backlighting, interior and exterior automotive lighting and residential architectural lighting.
  • High luminance
  • 120° viewing angle
  • Water clear lens
  • PLCC-4 package
  • Suitable for surface mount, assembly and solder processes

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 7.2lm
Viewing Angle 120°
Dimensions (L x W x H) 11.2 x 10 x 2.4mm
Dominant Wavelength 466nm
Power 1.2W

Trustpilot