Kingbright KA-1010PWC9 White LED SMT Xpower

Kingbright KA-1010PWC9 White LED SMT Xpower

MPN
KA-1010PWC9
Brand
Kingbright
Order Code
56-0214

Discontinued


A high power XPower surface mount LED in white from Kingbright. Applications include traffic signalling, backlighting, interior and exterior automotive lighting and residential architectural lighting.
  • High luminance
  • 120° viewing angle
  • Water clear lens
  • PLCC-4 package
  • Suitable for surface mount, assembly and solder processes

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 22lm
Viewing Angle 120°
Dimensions (L x W x H) 11.2 x 10 x 2.4mm
Dominant Wavelength 0.33/0.34nm
Power 1.2W

Trustpilot