Kingbright CC56-11LSRWA Quad Digit Red 14.2mm LED Clear Mounted Miniature

MPN
CC56-11LSRWA
Brand
Kingbright
Order Code
57-1446

Discontinued


Red 14.2mm (0.56in high) quad digit seven segment LED display from Kingbright.

These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of gallium phosphide. On top of that, the connectors along top and bottom simplify wiring in multi-digit applications. The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place


  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC boards or sockets
  • IC compatible
  • Common cathode
  • 14mm (0.56 inch) digit height

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.56in
Forward Voltage 1.65V
Length 50.3mm
Width 8.1mm
Common Connection Common cathode
Forward Current 30mA
Height 19mm
Luminous Intensity 6mcd

Questions

*Question functionality currently disabled
Question by: Product code: 57-1446

Q. Do you have a datasheet for this part please? (57-1446)

A. Hi Stephen, thank you for your question. The datasheet can be found here.


Trustpilot