Kingbright TA15-11CGKWA 8x8 High Efficiency Green Dot Matrix Display Anode

Kingbright TA15-11CGKWA 8x8 High Efficiency Green Dot Matrix Display Anode

MPN
TA15-11CGKWA
Brand
Kingbright
Order Code
57-0692

Discontinued


38mm 8x8 green dot matrix display. Low current operation, high contrast and light output, compatible with ASCII and EBCDIC codes, mechanically rugged. They are also stackable and mounted easily on PC boards or sockets. Gray face, white dots, green illumination. Column anode.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Common Connection Common anode
Forward Current 30mA
Forward Voltage 2.1V
Height 38mm
LED Colours Green
Length 38mm
No of Segments 8x8
Width 10.4mm

Questions

*Question functionality currently disabled
Question by: Product code: 57-0692

Q. Hi I am looking for common cathode dot matrix display. Is Column Anode just the inverse of common cathode and will this do the job or have I got it wrong. I am just a hobbyist not a professional electronics engineer. Appreciate your help Thanks Ray Drury

A. Hi Ray. Thank you for your question. Column anode is the inverse.


Trustpilot