Kingbright L-7679C1SEC-H 7.6mm 2.8V Red LED Superflux PCB 70°

Kingbright L-7679C1SEC-H 7.6mm 2.8V Red LED Superflux PCB 70°

MPN
L-7679C1SEC-H
Brand
Kingbright
Order Code
72-9620

Discontinued


High brightness 2.8V PCB mounting superflux orange LED from Kingbright in a 7.6mm square water clear package.


  • High luminance
  • Four legs for enhanced mechanical stability
  • Designed for high current operation
  • Low thermal resistance
  • Water clear lens
  • Reliable and rugged
  • Applications include automotive exterior lighting, electronic signals, signs and specialty lighting
  • Kingbright L-7679C series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Water clear
LED Colour Red
Viewing Angle 70°
Forward Current 70mA
Luminosity 8cd
Dominant Wavelength 630nm
Forward Voltage 2.8V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot