Kingbright TA20-11EWA 50.8mm Red LED Dotmatrix Anode

MPN
TA20-11EWA
Brand
Kingbright
Order Code
57-0474

Discontinued


A 5 x 7 dot matrix LED display with X-Y select capabilities. Low current operation, high contrast and light output, compatible with ASCII and EBCDIC, horizontally stackable, easy mounting on PCBs or sockets, mechanically rugged. Gray face with white dots and red LED display. Column anode.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Common Connection Common anode
Forward Current 30mA
Forward Voltage 2V
Height 53mm
LED Colours Red
Length 37.65mm
No of Segments 5x7
Width 8.45mm

Trustpilot