Kingbright TA23-11GWA 58mm Green LED Dot Matrix Anode

MPN
TA23-11GWA
Brand
Kingbright
Order Code
57-0476

Discontinued


A green column anode 5 x 7 dot matrix LED display from Kingbright with X-Y select. This LED employs advanced GaAlAs technology to produce a very high output display.
  • Low current operation
  • High contrast and light output,
  • Compatible with ASCII and EBCDIC
  • Horizontally stackable
  • Easy mounting on PCBs or sockets
  • Mechanically rugged
  • Categorised for luminous intensity with white diffused segments and grey surface to maximise on/off contrast

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Common Connection Common anode
Forward Current 25mA
Forward Voltage 2.2V
Height 60.3mm
LED Colours Green
Length 60.3mm
No of Segments 5x7
Width 9.2mm

Trustpilot