A 101.6mm (4in) high seven segment display with a 44mcd luminous intensity high efficiency red LED..
- Each segment contains eight chips (decimal point has two chips)
- A series resistor must be employed with each segment to limit IF value
- Right hand decimal
- Low current operation
- Excellent character appearance
- High light output
- Easy mounting on PCB or sockets
- IC compatible
- Mechanically rugged
- Common anode
- All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
- Kingbright S40 series
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
| Colour |
Red |
| Digit / Alpha Height |
4in |
| Forward Voltage |
8V |
| Length |
90mm |
| Width |
15mm |
| Common Connection |
Common anode |
| Forward Current |
60mA |
| Height |
122mm |
| Luminous Intensity |
44mcd |