Kingbright SA08-11EWA 20.3mm High Efficiency Red LED Display Anode

Kingbright SA08-11EWA 20.3mm High Efficiency Red LED Display Anode

MPN
SA08-11EWA
Brand
Kingbright
Order Code
57-0190
Country of Origin
China

Discontinued


A 20.3mm (0.8in high) 7-segment display from Kingbright with a grey face, white segments, and a high efficiency red LED display.


  • Right hand decimal point
  • Common anode
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Kingbright S08 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.8in
Forward Voltage 2V
Length 20mm
Width 8.4mm
Common Connection Common anode
Forward Current 30mA
Height 27.7mm
Luminous Intensity 9mcd

Trustpilot