Kingbright KM2520SRD09 2.5mm Super Bright Red LED Axial Miniature X1000

Kingbright KM2520SRD09 2.5mm Super Bright Red LED Axial Miniature X1000

MPN
KM2520SRD09
Brand
Kingbright
Order Code
72-8476
Country of Origin
China

Discontinued


A miniature red LED from Kingbright with a water clear lens, suitable for high density PCB applications.


  • Z-bend leads
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlights and indicators
  • Cathode identified by coloured stripe on lead
  • Supplied on reel of 1000
  • Kingbright KM2520-001 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Red Diffused
LED Colour Super Bright Red
Viewing Angle 40°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 150mcd
Height 2.8mm
Length 2.5mm
Operating Temperature Range -40 to +85°C
Package/Case SMD
Peak Wavelength 660nm
Power Rating 100mW
Width 2mm

Alternatives (1)


Trustpilot