Kingbright SA40-19GWA 4 Green LED Display Anode

Kingbright SA40-19GWA 4" Green LED Display Anode

MPN
SA40-19GWA
Brand
Kingbright
Order Code
57-0470

Discontinued


A 101.6mm (4in) high seven segment display with a 60mcd luminous intensity green LED..
  • Each segment contains eight chips (decimal point has two chips)
  • A series resistor must be employed with each segment to limit IF value
  • Right hand decimal
  • Low current operation
  • Excellent character appearance
  • High light output
  • Easy mounting on PCB or sockets
  • IC compatible
  • Mechanically rugged
  • Common anode
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright S40 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 4in
Forward Voltage 8.8V
Length 90mm
Width 15mm
Common Connection Common anode
Forward Current 50mA
Height 122mm
Luminous Intensity 9mcd

Trustpilot