Kingbright TC07-11EWA 17.3mm High Efficiency Red LED Dot Matrix Display

MPN
TC07-11EWA
Brand
Kingbright
Order Code
57-0605

Discontinued


A miniature 5x7 dot matrix display with X-Y select capabilities. Low current operation, compatible with ASCII and EBCDIC, stackable, easy mounting on PCBs or sockets, mechanically rugged, with a gray face, white dots, and high efficiency red LED display. Column cathode.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Common Connection Common cathode
Forward Current 30mA
Forward Voltage 2V
Height 17.78mm
LED Colours Red
Length 12.7mm
No of Segments 5x7
Width 6.4mm

Trustpilot