Kingbright SC56-21LSRWA 14.2mm Super Bright Red LED LC Display Cathode

MPN
SC56-21LSRWA
Brand
Kingbright
Order Code
57-0324

Discontinued


A 14.2mm low current seven segment super bright red LED display from Kingbright.


  • Right hand decimal
  • Luminous intensity 5.6mcd
  • High light output at low current
  • Excellent character appearance
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Compatible with TTL and CMOS circuits
  • Grey face with white segments
  • Common cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.56in
Forward Voltage 1.85V
Length 12.6mm
Width 8mm
Common Connection Common cathode
Forward Current 30mA
Height 19mm
Luminous Intensity 5.6mcd

Trustpilot