Kingbright DC56-11SRWA 14.2mm Super Bright Red LED Dual Cathode Display

MPN
DC56-11SRWA
Brand
Kingbright
Order Code
57-0139
Country of Origin
China

Discontinued


Dual digit 14.2mm (0.56in high) seven segment display from Kingbright with grey face, white segments and super bright red display.


  • Right hand decimal point
  • Dual display represents a considerable cost saving over single digit types
  • Connections run along the top and bottom of the display
  • Common cathode
  • Kingbright DA/DC56 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Forward Current 30mA
LED Colours Red
Luminous Intensity 28mcd
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Voltage 1.85V
Height 19.05mm
Length 25mm
Width 8mm

Trustpilot