Kingbright SA43-11GWA 10.9mm Green LED Display Anode

MPN
SA43-11GWA
Brand
Kingbright
Order Code
57-0362

Discontinued


A 10.9mm (0.43in) seven segment green LED display from Kingbright with 10.5mcd luminosity.
  • Right hand decimal
  • IC compatible
  • Low current operation
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Pin compatible with many other manufacturers' products
  • Common anode
  • Kingbright S43 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.43in
Forward Voltage 2.2V
Length 12.6mm
Width 7.87mm
Common Connection Common anode
Forward Current 25mA
Height 19mm
Luminous Intensity 6.4mcd

Trustpilot