K8063 Red LED Display Module

K8063 Red LED Display Module

MPN
K8063
Brand
Velleman
Order Code
57-0760

Discontinued


The K8063 is a 7-segment LED display module which can be simply controlled by a 2-wire serial connection, using the RS232 protocol. The RS232 protocol is platform-independent, i.e. any computer running any programming language can control the module, as long as it is equipped with a serial port. Up to 255 units can be individually addressed, allowing the creation of large display systems, e.g. scoreboards, clocks, timers, thermometers, games, etc. Complete with snap-in controller. Supplied in pack of 2.
  • Bright 57mm red 7-segment display with point
  • Unique snap-in enclosure enables units to be easily fixed together
  • Controlled by software downloadable from the Velleman website
  • Tested with distances of up to 50m between PC and display
  • Supplied in kit form
  • Supplied in a pack of 2 units
Colour Red
Length 58.5mm
Width 32mm
Forward Current 120mA
Height 74mm

Trustpilot