Intersil ICL7611DCPA Low Power CMOS OP Amp

MPN
ICL7611DCPA
Brand
Intersil
Order Code
82-0782
Country of Origin
Malaysia

Discontinued


A low power CMOS operational amplifier with a single amplifier and a 0.044MHz bandwidth. Suitable for portable instruments, telephone headsets, hearing aid/microphone amplifiers, meter amplifiers, medical instruments, high impedance buffers.
  • 15mV Input offset voltage
  • 104dB Gain
  • 96dB CMRR
  • 1 to 18V Supply voltage
  • 0°C to +70°C
  • DIL-8 Case
  • High input impedance
Bandwidth 0.044MHz
Gain 104dB
Number of Amplifiers 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 1 to 18V
Type CMOS Op Amp

Trustpilot