Dallas Semiconductor SB00904 iButton Adaptor Serial + ID Chip

Dallas Semiconductor SB00904 iButton Adaptor Serial + ID Chip

MPN
SB00904
Order Code
73-5000

Discontinued


The iButton Adaptor Serial + ID Chip is a sophisticated adaptor designed to perform RS232 to 1-Wire level conversion, and to actively generate the 1-Wire communication signals. This device is available with or without a DS2502 ID Chip.
  • Reads and writes any non-EPROM 1-Wire device
  • Works with bipolar and unipolar logic signals
  • Compatible with COM port of ±5V to ±12V
  • Supports reading and writing at regular and overdrive speeds
  • Standard DB-9 and RJ11 connections
  • Dallas DS9097U type
Type Universal 1-Wire COM port adaptor
Interface Type DB-9, RJ11
Voltage 5 to 12V

Trustpilot