Christmas Opening Hours and Delivery Dates here
Brightek 1Z5064AW57FUDDN4 High Power LED 5064 1W Warm White 3000K 65lm

Brightek 1Z5064AW57FUDDN4 High Power LED 5064 1W Warm White 3000K 65lm

Order Code:

72-5046

Brand: Brightek MPN: 1Z5064AW57FUDDN4

Discontinued


A warm white, high power, 1W surface mounting LED that is ideal for a wide range of uses. Suitable for reflow soldering the LEDs come in a 6.4 x 5.0mm package.
  • Wide viewing angle
  • Dimensions (L x W x H) 6.4 x 5.0 x 1.35mm
  • Operating temperature –30°C to +80°C
  • Qualified to JEDEC moisture sensitivity Level 2
  • Brightek 5064 series
LED Colour White
Viewing Angle 120°
Forward Voltage 3V
Forward Current 350mA
Luminosity 65lm
Dominant Wavelength 3000K
Height 1.35mm
Length 6.4mm
Width 5mm

Trustpilot