Image representative of range

Hcz-j3a Humidity Sensor



Order Code: 61-0984
Manufacturer: Trusens
Manufacturer Part No: HCZ-J3A
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.56
25+£0.53
100+£0.49
500+£0.47
ROHS Compliant
ROHS Compliant



stock due in 1-2 months


Receive stock notification by text or 



 
Key Features

Data Sheets

Humidity Sensor, 20 to 90%RH Humidity, 14.2 to 38.5K Resistance, 2% Hysteresis, 0°C to 60°C, 0.5 to 2kHz Frequency, 1Vrms Supply Voltage, Humidity Sensor Type HCZ?J3 is Used in Relative Humidity Measurement, Control and Display, Typical Applications Includes Air Conditioner, Humidifier, Dehumidifier, Hygrometer, Recorder, Transmitter, Supplied in a Bag of 100
  • Packaged in a 2-pin in-line package
  • Dimensions 15 x 9 x 4mm (body), lead spacing 2.54mm

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage1V rms
Rated current0.2mA
Operating frequency range0.5 to 2kHz
Operating temperature range0°C to +60°C
Operating humidity range90% RH
Impedance range @ 60% RH 25°C14.2 to 38.5kΩ
Humidity accuracy–5 to +5% RH
Hysteresis @ 40 to 80% RH2% RH
Temperature dependence (ref.)0.6% RH/°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review