Image representative of range

Grn Round Ip67 Mom Switch Red Led



Order Code: 78-1846
QtyPrice
1+£5.68
25+£4.87
100+£4.54
ROHS Compliant
ROHS Compliant



normally despatched 1-2 months
Buy

! MOQ is 10


Receive stock notification by text or 



 
Key Features

Data Sheets

Miniature Sealed Push Button Switch, Round Actuator, Momentary Operation, 100mA Contact Current, 50Vac Contact Voltage, Nickel Contact, Gold Plated, Illuminated, -35°C to +85°C Operating Temperature, Solder Lug Terminal, 13.6mm Panel, 22mm High, Miniature, Momentary Action Pushbutton Switch that Feature a Rugged, Panel Sealed Design, IP67 Sealed, Green Button, Red LED, High Environmental Specifications, Impact Resistant, Manufactured from a Chrome Plated, Non-spark Zinc Alloy, Supplied with Locknut, ?D? Flat to Prevent Rotation in Panel, Applications Include Communications, Instrumentation, Data Entry, Military Environments, Environmentally Demanding Keypads, Mass Transport Controls, ITW 59 Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating100mA @ 50V AC
Switching power max.16VA AC
Insulation resistance1GΩ
Dielectric strength1000V AC
Contact resistance50mΩ
Electrical life500,000 cycles
Mechanical life min.1,000,000 cycles
Operating temperature range–40°C to +125°C
LED Forward voltage typ.2.2V
LED Forward voltage max.3V
Forward current20mA
Luminous intensity160mcd (green) 100mCD (red)
MTBF100,000 hours
Mftrs. pt. no.Bezel typeBezel colourOrder code
Non-illuminated
59-111RoundBlack78-1835
59-112RoundRed78-1836
59-113RoundGreen78-1837
59-211SquareBlack78-1838
59-212SquareRed78-1839
59-213SquareGreen78-1840
IlluminatedLED Colour
59-411GRoundBlackGreen78-1841
59-411RRoundBlackRed78-1842
59-412GRoundRedGreen78-1843
59-412RRoundRedRed78-1844
59-413GRoundGreenGreen78-1845
59-413RRoundGreenRed78-1846

Questions


Be the first to ask a question

Reviews


Be the first to submit a review