TruOpto GL12528 Light Dependent Resistor

MPN
GL12528
Brand
TruOpto
Order Code
58-0135
Country of Origin
China
  • RoHS Non Compliant

Discontinued


A CdS (Cadmium Sulphide) light dependent resistor (LDR) that is housed in a small package. Typical applications for this device include: camera automatoc photometry, photelectric control, annunciator, light control switch, industrial control, and electronic toys. Note: This product contains cadmium sulphide, the use of which is restricted by the RoHS directive


  • Resistance reduces as the light falling on the device increases
  • Small volume
  • Clear epoxy finish
  • Fast response
  • High sensitivity
  • Very reliable
  • Note: This product contains cadmium sulphide, the use of which is restricted by the RoHS directive
Type Light dependent resistor

Questions

*Question functionality currently disabled
Question by: Product code: 58-0135

Q. Hi, Is the LDR safe to work with or to use it in experiments? Thanks

A. Hi Wally, thanks for your question. Yes, the LDR is safe to use in experiments.

Question by: Product code: 58-0135

Q. Is this able to detect uv rays? Or is there anything similar you can direct me to get something like that? Thank you

A. Thanks for your enquiry Phil. The LDRs are intended to operate in the normal visible wavelength – we have sensor that are aimed at the infra red end – but not the ultra violet.


Trustpilot