Figaro TGS 2611-C Methane Gas Sensor 9.2 x 7.8 mm

MPN
TGS2611-C00
Brand
Figaro
Order Code
50-9096
Country of Origin
Japan

No longer stocked


This gas sensor from the 2600 series is a thick film sensor based on MOS technology with high sensitivity and longer durability as well as minimal power consumption. Preferred areas of application are aerial surveillance and air conditioning technology.


Type Combustible Gas Sensor
Maximum Temperature +70°C
Min. temperature -40°C

Trustpilot