Bergquist GPVO-0.125-00-0404 Gap Pad VO 4 x 4 Sheet

Bergquist GPVO-0.125-00-0404 Gap Pad VO 4" x 4" Sheet

MPN
GPVO-0.125-00-0404
Brand
Bergquist
Order Code
38-1040

Discontinued


Gap Pad VO is an electrically isolating, thermally conductive interface material that, due to its conformability, will fill-in air-gaps and voids between heat-generating components and heat sinks or chassis, reducing interfacial resistance and increasing thermal transfer.

Having a reinforced carrier gives the material enhanced puncture, shear and tear resistance, whilst inherent tackiness on one side of the carrier makes handling easier. Suitable applications include: power conversion and telecommunications hardware.


  • Low modulus Polymer/Rubber coated fibreglass material
  • Conformable for good gap-filling performance
  • Gold/pink colour
  • 0.8W/m-K thermal conductivity
  • -60 to +200°C
  • 6000V AC breakdown voltage
  • Rated to UL 94V-0
  • Thickness 3.175mm (0.125in.)
  • Supplied as a 100 x 100mm sheet
Thermal Conductivity 0.8W/m-K
Breakdown Voltage 6000V
Material Low modulus polymer / rubber coated fiberglass
Package/Case 4 x 4 x 0.125in
Temperature Range -60 to +200°C
Thickness 3.175mm (0.125in.)

Trustpilot