Image representative of range

Footswitch with Guard 2 Snap Action Contact Blocks



Order Code: 78-3796
Manufacturer: CamdenBoss
Manufacturer Part No: CFSHC1C1
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£43.40
5+£39.98
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

This heavy duty footswitch is a die-cast unit that has snap action contact blocks. It's non-slip rubber feet and positive operation make it ideal for a wide range of industrial applications.
  • Heavy duty die-cast construction
  • Snap action contact blocks
  • Self-rising saddle-washer terminal connections
  • Double pole contact blocks
  • Positive opening operations
  • Silver contacts
  • Anti-slip foot pedal
  • Non-slip rubber feet

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated current10A
Rated insulation voltage500V AC 600V DC
Short circuit protectionFuse 10A 500V
Operating temperature–25°C to +80°C

Alternate current AC15 (50-60Hz)   
Ui (V)250400500
Ie (A)641
Direct current DC13   
Ue24125250
Ie (A)61.10.4

Connector flexible wire sizesmin.1 x 0.5mm² (1 x AWG 20)
 max.2 x 2.5mm² (2 x AWG 14)

TypeActuating forceOrder code
1 snap action contact block10N78-3792
1 slow action contact block12N78-3794
2 snap action contact blocks13N78-3796
2 slow action contact blocks15N78-3798

Questions


Be the first to ask a question

Reviews


Be the first to submit a review