Finder 36.11.9.005.0000 5V Relay (Miniature) SPDT 10A 36.11

MPN
36.11.9.005.0000
Brand
Finder
Order Code
60-4190

Discontinued


The Finder 5V Relay (Miniature) SPDT 10A 36.11 is from an industry range of compact, slim single pole changeover relays.
  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 36.11 series
Length 21.5mm

Alternatives (2)


Trustpilot