Finder 48V Relay (Low Profile) DPDT 8A 41.52

Finder 48V Relay (Low Profile) DPDT 8A 41.52

MPN
41.52.9.048.0010
Brand
Finder
Order Code
60-4854

Discontinued


The Finder 48V Relay (Low Profile) DPDT 8A 41.52 is a PCB mounting relay with double-pole changeover contacts rated at 8A at 250V AC.
  • Height just 15.7mm
  • 6kV isolation between coil and contacts
  • Sealed to IP50
  • 5mm industry standard footprint
  • UL, VDE and CSA approved
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 48 - 48V
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot