ATC Semitec PFCP0600504XX Fc-p2d Series Thermal Cut Out 60 °c

Image Representative of Range

ATC Semitec PFCP0600504XX Fc-p2d Series Thermal Cut Out 60 °c

MPN
PFCP0600504XX
Brand
ATC Semitec
Order Code
61-2076
Country of Origin
China
  • Quickly find another product in this range by Response Temperature max.:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
500+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 19/06/2026

These snap-action thermal protectors are designed to provide a cost effective solution in a range of motor, transformer and lighting applications such as: battery packs, lighting fixtures, electronic circuits, heaters and automotive.

The conductive bimetal construction where the bimetal carries the circuit current ensures maximum sensitivity under short circuit conditions.


  • Thermal cut-out 60°C
  • Snap-action design
  • Quick break/quick make switching action
  • High switching contact rating
  • Compact and low -cost design.4x 7.5 x 15mm
  • Heat resistant PBT plastic case
  • Preset calibration temperature
  • Suitable for vacuum impregnation processes
  • Reset temperature approx 70% of response temperature
  • Equipped with 2x 100mm 20AWG leads
  • Pepi FC-P2D series
Type Thermal cut-out
Current Rating 12A
Sensor Type Thermal cut-out
Response Temperature max. 60°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot